Recently searched

    DJI P4 Multispectral Drone, 5000m Maximum Range

    RS Stock No.:
    232-5642
    Mfr. Part No.:
    CP.AG.00000205.01
    Brand:
    DJI
    DJI
    View all Drones
    3 In stock for delivery within 1 working days
    Add to Basket
    Units

    Added

    Price Each

    kr 75 697,15

    (exc. VAT)

    kr 94 621,44

    (inc. VAT)

    UnitsPer unit
    1 +kr 75 697,15
    RS Stock No.:
    232-5642
    Mfr. Part No.:
    CP.AG.00000205.01
    Brand:
    DJI

    RoHS Status: Not Applicable

    COO (Country of Origin):
    CN

    Legislation and Compliance

    RoHS Status: Not Applicable

    COO (Country of Origin):
    CN

    Product Details

    P4 Multispectral - Plant Intelligence for Targeted Action


    The DJI Plant Intelligence for targeted action gather precise plant-level data using the P4 multispectral. It has high-precision drone with a seamlessly integrated multispectral imaging system built for agriculture missions, environmental monitoring, and more. The P4 Multispectral consolidates the process of capturing data that gives insight into crop health and vegetation management. DJI has created this platform with the same powerful performance standards that DJI is known for, including 27 minutes max flight time and up to 7 km1 transmission range with the OcuSync system. Agriculture imagery collection is now simpler and more efficient than ever before with a built-in stabilized imaging system that collects comprehensive data sets right out of the box. Access information collected by 1 RGB camera and a multispectral camera array with 5 cameras covering Blue, Green, Red, Red Edge, and Near Infrared bands – all at 2 MP with global shutter, on a 3-axis stabilized gimbal.


    Features and Benefits:


    Gain Immediate Insights into Plant Health:
    The P4 Multispectral consolidates the process of capturing data that gives insight into crop health and vegetation management. DJI has created this platform with the same powerful performance standards that DJI is known for, including 27 minutes max flight time and up to 7 km1 transmission range with the OcuSync system.

    See Beneath the Surface:
    Agriculture imagery collection is now simpler and more efficient than ever before with a built-in stabilized imaging system that collects comprehensive data sets right out of the box. Access information collected by 1 RGB camera and a multispectral camera array with 5 cameras covering Blue, Green, Red, Red Edge, and Near Infrared bands – all at 2 MP with global shutter, on a 3-axis stabilized gimbal.

    Integrated Spectral Sunlight Sensor for Accurate Results:
    An integrated spectral sunlight sensor on top of the drone captures solar irradiance, which maximizes accuracy and consistency of data collection through different times of day. When combined with post-processed data, this information helps to obtain the most accurate NDVI results.

    View Both RGB and NDVI Feeds:
    Simply having aerial imagery is not enough for ag professionals who want to know more. Switch between a preliminary Normalized Difference Vegetation Index (NDVI) analysis and the live RGB feed to immediately visualize where attention is needed, so targeted treatment decisions can be made quickly.

    Centimeter-level Precision:
    Get real-time, accurate positioning data on images captured by all six cameras with DJI’s TimeSync system, providing centimeter-level accurate measurements. The TimeSync system continually aligns the flight controller, RGB and NB cameras, and RTK module, fixing the positioning data to the center of the CMOS and ensuring each photo uses the most accurate metadata. All cameras go through a rigorous calibration process where radial and tangential lens distortions are measured. The distortion parameters gathered are saved into each image’s metadata, letting post-processing software adjust uniquely for every user.

    Plan Flights:
    Plan flights, execute automated missions, and manage flight data using GS PRO – DJI’s leading flight planning iOS app.

    Capture Data:
    Collect multispectral images efficiently across a large area using the P4 Multispectral and gain an overview of problem areas.


    Specifications:


    Take-off weight 1487g
    Diagonal distance (Propellers Excluded) 350 mm
    Max service ceiling above sea level 19685 ft (6000 m)
    Max ascent speed 6 m/s (automatic flight)

    5 m/s (manual control)
    Max descent speed 3 m/s
    Max speed 31 mph (50 kph) (P-mode)

    36 mph (58 kph) (A-mode)



    Specifications

    AttributeValue
    ModelP4 Multispectral
    Maximum Range5000m
    Maximum Flight Time27min
    Operating Frequency2.4, 5.8 GHz
    Camera Pixels2.08MP
    Remote Control IncludedYes
    3 In stock for delivery within 1 working days
    Add to Basket
    Units

    Added

    Price Each

    kr 75 697,15

    (exc. VAT)

    kr 94 621,44

    (inc. VAT)

    UnitsPer unit
    1 +kr 75 697,15