- RS Stock No.:
- 222-4026
- Mfr. Part No.:
- NSYTRV62PE
- Brand:
- Schneider Electric
Available to back order for despatch 14.05.2024, delivery within 2 working days
Not available for next day delivery
Added
Price Each (In a Pack of 50)
Kr. 65,67
(exc. VAT)
Kr. 82,09
(inc. VAT)
Units | Per unit | Per Pack* |
50 + | Kr. 65,67 | Kr. 3 283,50 |
*price indicative |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 222-4026
- Mfr. Part No.:
- NSYTRV62PE
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Schneider Electric has screw terminal protective earth having terminal block level 1. The nominal cross section of terminal block is 6 mm² with 2 number of connection. This terminal block has clip on type mounting.
Ambient air temperature for operation is -40…130 °C
The material used for terminal block is polyamide
The material used for terminal block is polyamide
Specifications
Attribute | Value |
---|---|
Cable CSA | 6mm² |
Colour | Green/Yellow |
Number of Ways | 2 |
Termination Method | Screw |
Hazardous Area Certification | ATEX |
Better World Verification | Green Premium |
Better World Product | Yes |
- RS Stock No.:
- 222-4026
- Mfr. Part No.:
- NSYTRV62PE
- Brand:
- Schneider Electric