Molex BUS BAR SOCKET EXTREME POWER-EDGE Series, Female PCB Edge Connector, Through Hole Mount, 4 Way, 2 Row, 40A

  • RS Stock No. 335-612
  • Mfr. Part No. 45719-0007
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Solder Tail Connection

Solder tail terminations
Mates with 1.58 mm (0.062”) double sided card edge or bus bar tab
End to End stackable
Isolated Segments on opposing contacts
Rated for Current interruption, enabling true hot-swapping

Specifications
Attribute Value
Body Orientation Straight
Gender Female
Number of Contacts 4
Number of Rows 2
Mounting Type Through Hole
Termination Method Solder
Contact Plating Gold over Nickel
Contact Material Copper Alloy
Current Rating 40A
Voltage Rating 250 V
Housing Material Liquid Crystal Polymer
Series BUS BAR SOCKET EXTREME POWER-EDGE
Length 27.6mm
Maximum Operating Temperature +105°C
Card Type Dual Edge
Width 15mm
Series Number 45719
Minimum Operating Temperature -40°C
Depth 9mm
Discontinued product
Related Products
Terminal binding post with claw edge. Captive insulator ...
Description:
Terminal binding post with claw edge. Captive insulator head. Anti-rotation assembly.
1.00 mm Mini Edge Card Socket, Vertical. 1.00 ...
Description:
1.00 mm Mini Edge Card Socket, Vertical. 1.00 mm (.0394") pitch. Accepts .062" (1.60 mm) thick cards. Double row design up to 140 pins polarized. Optional alignment pin.
Edge. Lock wire connectors offer space savings and ...
Description:
Edge. Lock wire connectors offer space savings and positive locking for secure mating to PCB edge cards. Typically the header is soldered to the PCB, which adds space and assembly steps. Extra steps are involved if rework is required. Edge. ...
PCIe Guide Frame, x8, for Standard Host Boards, ...
Description:
PCIe Guide Frame, x8, for Standard Host Boards, With Blocking Key.