Molex Electronics EDGELOCK Series, Right Angle Female PCB Edge Connector, Straddle Mount Mount, 4 Way, 1 Row, 2mm Pitch

  • RS Stock No. 174-2033
  • Mfr. Part No. 200890-0204
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): KR
Product Details

EdgeLock wire connectors offer space savings and positive locking for secure mating to PCB edge cards. Typically the header is soldered to the PCB, which adds space and assembly steps. Extra steps are involved if rework is required. EdgeLock is a solution for direct mating to PCB Edge-Card. At the same time, the latch can be used to release the assembly easily from the PCB. The demand for positive locking is growing, improving PCB retention forces.

The connector is made in 2, 4, 6 & 8 single row circuit sizes which can accommodate 1.20mm and 1.60mm PCB Thickness. The housings accept wire ranges 22-24AWG UL 1061 style and 24 AWG UL1007/1569 style.

Specifications
Attribute Value
Body Orientation Right Angle
Gender Female
Number of Contacts 4
Number of Rows 1
Pitch 2mm
Mounting Type Straddle Mount
Termination Method Crimp
Current Rating 3A
Voltage Rating 125 V
Housing Material Nylon
Series EDGELOCK
Maximum Operating Temperature +105°C
Depth 6.4mm
Card Type Card Edge
Series Number 200890
Width 20.8mm
Length 18.7mm
Minimum Operating Temperature -40°C
4750 In stock for delivery within 1 working days
Price Each (In a Pack of 10)
kr 1,50
(exc. VAT)
kr 1,88
(inc. VAT)
Units
Per unit
Per Pack*
10 +
kr 1,50
kr 15,00
*price indicative
Related Products
0.635mm MEC6 series PCB micro edge card sockets ...
Description:
0.635mm MEC6 series PCB micro edge card sockets with standard PCB alignment pins and a double row design that accepts up to 140 gold plated contacts. These 0.635mm MEC6 series micro edge card socket connectors are available as PCB vertical ...
Solder tail terminations. Mates with 1.58 mm (0.062”) ...
Description:
Solder tail terminations. Mates with 1.58 mm (0.062”) double sided card edge or bus bar tab. End to End stackable. Isolated Segments on opposing contacts. Rated for Current interruption, enabling true hot-swapping.
Press Fit terminations. Mates with 1.58 mm (0.062”) ...
Description:
Press Fit terminations. Mates with 1.58 mm (0.062”) double sided card edge or bus bar tab. End to End stackable. Isolated Segments on opposing contacts. Rated for Current interruption, enabling true hot-swapping.
High Current Connector for Busbar applications Plug-in design ...
Description:
High Current Connector for Busbar applications Plug-in design reduces man-hours required for construction and maintenance while improving safety. Allows a high current: Supports 150A (Derating curve, ambient temp 25°C : 400A) and 300A (Derating curve, ambient temp 25°C : 430A). ...