Amphenol FCI Right Angle Female PCB Edge Connector SMT, 44 Way, 2 Row, 2.54mm Pitch, 2 (Load) A, 3 A

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

BERGSTIK MezzSelect Connectors

Professional range of 2.54mm pitch FCI headers from the BERGSTIK series.

Straight or Right Angle body orientation available
Phosphor Bronze
2.54mm Pitch
Solder

PCB Mounted

Specifications
Attribute Value
Body Orientation Right Angle
Gender Female
Number of Contacts 44
Number of Rows 2
Pitch 2.54mm
Mounting Type Surface Mount
Termination Method Solder
Contact Plating Gold over Nickel
Contact Material Phosphor Bronze
Current Rating 2 (Load) A, 3 A
Housing Material Glass Filled Thermoplastic
Minimum Operating Temperature -65°C
Series Number 71609
Depth 5.85mm
Length 111.68mm
Width 8.4mm
Maximum Operating Temperature +125°C
Discontinued product
Related Products
1.27mm Pitch JAE TX24/TX25 Series Connectors long electrical ...
Description:
1.27mm Pitch JAE TX24/TX25 Series Connectors long electrical engagement length results in a highly reliable and stable connection. Non-pin type contacts with the connector withstand mating and unmating twisting forces and an excellent "click action" design assures a true connection. ...
Professional range of 2.54mm pitch FCI headers from ...
Description:
Professional range of 2.54mm pitch FCI headers from the BERGSTIK series. Straight or Right Angle body orientation available. Phosphor Bronze2.54mm Pitch. Solder.
Standard Edge II 2.54 mm high current card ...
Description:
Standard Edge II 2.54 mm high current card edge connectors with a low profile industry standard package designed for high reliability and economy. These Standard Edge II card connectors are designed to connect a daughter card to a motherboard. The ...
The Dubox® connector families offer an extensive range ...
Description:
The Dubox® connector families offer an extensive range of through-hole and surface-mount part options, including single or double-row in either straight or right angle orientation from 2 to 50 positions with a current rating of 3A (maximum) per individual contact.The ...