Microchip 93LC76C-I/P, 8kbit Serial EEPROM Memory 8-Pin PDIP Serial-Microwire

  • RS Stock No. 454-359
  • Mfr. Part No. 93LC76C-I/P
  • Brand Microchip
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

93AA76C/93C76C/93LC76C Microwire Serial EEPROM

Microchip’s 93AA76C/93C76C/93LC76C family of devices are 8 Kbit Microwire Serial EEPROMs available in a variety of package, temperature and power supply variants.

Features

Configurable Organisation via ORG pin: 8-bit by 1024 or 16-bit x 512
Program Enable Pin to Write-Protect the Entire Array
Self-Timed Erase/Write Cycles (including Auto-Erase)
Automatic Erase All (ERAL) Before Write All (WRAL)
Power-On/Off Data Protection Circuitry
Industry Standard 3-Wire Serial I/O
Device status signal during erase/write cycles
Sequential Read Function
1,000,000 Erase/Write Cycles
Data Retention >200 Years

EEPROM Serial Access - Microchip

Specifications
Attribute Value
Memory Size 8kbit
Interface Type Serial-Microwire
Package Type PDIP
Mounting Type Through Hole
Pin Count 8
Organisation 1K x 8 bit, 512 x 16 bit
Minimum Operating Supply Voltage 2.5 V
Maximum Operating Supply Voltage 5.5 V
Length 9.27mm
Width 6.35mm
Height 3.3mm
Dimensions 9.27 x 6.35 x 3.3mm
Maximum Operating Temperature +85 °C
Data Retention 200yr
Minimum Operating Temperature -40 °C
Discontinued product
Related Products
Microchip’s 24AA08/24LC08B family of devices are 8 Kbit ...
Description:
Microchip’s 24AA08/24LC08B family of devices are 8 Kbit I²C™ Serial EEPROMs available in a variety of package, temperature and power supply variants. Single Supply with Operation down to 1.7V for 24AA08 Devices, 2.5V for 24LC08B Devices. Low-Power CMOS Technology: Read ...
Microchip’s 93AA56A/93C56A/93LC56A family of devices are 2 Kbit ...
Description:
Microchip’s 93AA56A/93C56A/93LC56A family of devices are 2 Kbit Microwire Serial EEPROMs available in a variety of package, temperature and power supply variants. 8-bit x 256 Organisation. Self-Timed Erase/Write Cycles (including Auto-Erase)Automatic Erase All (ERAL) Before Write All (WRAL)Power-On/Off Data ...
Microchip’s 93C56/93LC56 family of devices are 2 Kbit ...
Description:
Microchip’s 93C56/93LC56 family of devices are 2 Kbit Microwire Serial EEPROMs available in a variety of package variants. Configurable Organisation via ORG pin: 8-bit x 256 or 16-bit x 128100 μA typical active read current at 2.5V3 μA typical standby ...
Microchip’s 93AA56B/93C56B/93LC56B family of devices are 2 Kbit ...
Description:
Microchip’s 93AA56B/93C56B/93LC56B family of devices are 2 Kbit Microwire Serial EEPROMs available in a variety of package, temperature and power supply variants. 16-bit x 128 Organisation. Self-Timed Erase/Write Cycles (including Auto-Erase)Automatic Erase All (ERAL) Before Write All (WRAL)Power-On/Off Data ...