- RS Stock No.:
- 178-4010
- Mfr. Part No.:
- 24LC024H-I/SN
- Brand:
- Microchip
- RS Stock No.:
- 178-4010
- Mfr. Part No.:
- 24LC024H-I/SN
- Brand:
- Microchip
Legislation and Compliance
Product Details
24AA024H/24LC024H I²C™ Serial EEPROM
The Microchip 24AA024H/24LC024H range of devices are 2 Kbit I²C™ Serial EEPROMs available in a variety of package, temperature and power supply variants.
Features
Single-Supply with Operation down to 1.7V – 24LC024 models only
Low-Power CMOS Technology: 400 μA maximum active current, 1 μA maximum standby current
Organized as a Single Block of 256 Bytes (256 x 8)
2-Wire Serial Interface Bus, I2C™ Compatible
Schmitt Trigger Inputs for Noise Suppression
Output Slope Control to Eliminate Ground Bounce
100 kHz and 400 kHz Compatibility
1 MHz Compatibility (LC)
Page Write Buffer for up to 16 Bytes
Self-Timed Write Cycle (including Auto-Erase)
Hardware Write Protection for Half Array
Address Lines Allow up to Eight Devices on Bus
1 Million Erase/Write Cycles
ESD Protection > 4,000V
Data Retention > 200 Years
Low-Power CMOS Technology: 400 μA maximum active current, 1 μA maximum standby current
Organized as a Single Block of 256 Bytes (256 x 8)
2-Wire Serial Interface Bus, I2C™ Compatible
Schmitt Trigger Inputs for Noise Suppression
Output Slope Control to Eliminate Ground Bounce
100 kHz and 400 kHz Compatibility
1 MHz Compatibility (LC)
Page Write Buffer for up to 16 Bytes
Self-Timed Write Cycle (including Auto-Erase)
Hardware Write Protection for Half Array
Address Lines Allow up to Eight Devices on Bus
1 Million Erase/Write Cycles
ESD Protection > 4,000V
Data Retention > 200 Years
EEPROM Serial Access - Microchip
Specifications
Attribute | Value |
---|---|
Memory Size | 2kbit |
Interface Type | Serial-I2C |
Package Type | SOIC |
Mounting Type | Surface Mount |
Pin Count | 8 |
Organisation | 256 x 8 bit |
Minimum Operating Supply Voltage | 2.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Programming Voltage | 2.5 → 5.5V |
Number of Bits per Word | 8bit |
Dimensions | 4.9 x 3.9 x 1.25mm |
Minimum Operating Temperature | -40 °C |
Data Retention | 200yr |
Maximum Random Access Time | 400ns |
Maximum Operating Temperature | +85 °C |
Number of Words | 256 |