Festo for use with Thermocouple or PRT Probe, 1977073
- RS Stock No.:
- 181-6609
- Mfr. Part No.:
- EAMM-A-D60-80P
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 3 281,11
(exc. VAT)
Kr. 4 101,39
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 281,11 |
*price indicative
- RS Stock No.:
- 181-6609
- Mfr. Part No.:
- EAMM-A-D60-80P
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Mounting Equipment | |
| For Use With | Thermocouple or PRT Probe | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Mounting Equipment | ||
For Use With Thermocouple or PRT Probe | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Festo EAMM Series Mounting Equipment, IP40 - EAMM-A-D60-80P, Numeric Part Number: 1977073
This mounting equipment is designed for coupling the motors and axes using friction-locking. With a robust build and a weight of 1,040g, it enables secure installation in diverse environments. The product adheres to IP40 standards, ensuring appropriate protection against dust and moisture.
Features & Benefits
• Versatile installation with support for any assembly position
• Operates within a storage temperature range of -25 to 60°C
• Functions effectively in ambient temperatures from -10 to 60°C
• Handles a transferable torque of 14Nm
• Accommodates relative air humidity levels of 0-95%
• Complies with RoHS regulations for environmental safety
Applications
• Compatible with electric drives for efficient operation
• Suitable for integration into robust mounting systems
• Can be used in various industrial settings for assembly
• Implemented in automation processes requiring durable support
Can it operate in extreme environmental conditions?
Yes, it functions in temperatures ranging from -10°C to 60°C.
Will it withstand high humidity levels?
It can handle relative humidity levels from 0 to 95%.
Is it designed for easy installation?
Yes, it supports any assembly position for flexibility.
Can it accommodate high levels of torque?
It effectively manages a transferable torque of 14Nm.
Does it comply with environmental regulations?
Yes, it conforms to RoHS standards.
Related links
- Festo for use with Thermocouple or PRT Probe, 2155875
- Festo for use with Thermocouple or PRT Probe, 2733785
- Festo for use with Thermocouple or PRT Probe, 2157004
- Festo for use with Thermocouple or PRT Probe, 3637970
- Festo for use with Thermocouple or PRT Probe, 2803053
- Festo for use with Thermocouple or PRT Probe, 2802441
- Festo for use with Thermocouple or PRT Probe, 1202436
- Festo for use with Thermocouple or PRT Probe, 3637962