Festo for use with Thermocouple or PRT Probe, 3637970
- RS Stock No.:
- 181-6629
- Mfr. Part No.:
- EAMM-A-S62-80P-G2
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 2 285,48
(exc. VAT)
Kr. 2 856,85
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 285,48 |
*price indicative
- RS Stock No.:
- 181-6629
- Mfr. Part No.:
- EAMM-A-S62-80P-G2
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Mounting Equipment | |
| For Use With | Thermocouple or PRT Probe | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Mounting Equipment | ||
For Use With Thermocouple or PRT Probe | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Festo EAMM Series Mounting Equipment, IP40 - EAMM-A-S62-80P-G2, Numeric Part Number: 3637970
This mounting equipment is designed to enhance efficiency in industrial applications. It is suitable for electric drives and offers versatile mounting capabilities. It operates effectively within an ambient temperature range of -10 to 60°C and weighs 970g, making it suitable for various installation needs.
Features & Benefits
• IP40 rating provides protection from solid objects
• Operating temperature range accommodates diverse environments
• Adjustable mounting brackets allow for flexible installations
• Constructed from robust materials that comply with RoHS standards
• Transferable torque of 17Nm ensures a secure grip
• Suitable for relative humidity levels of 0-95%
Applications
• Ideal for custom electric drive configurations
• Utilised in automation systems for specific setups
• Compatible with different types of industrial machinery
• Adapted for environments with varying humidity levels
• Works effectively with S62 and 80P interface codes
Can it operate in low-temperature environments?
Yes, it functions well between -10°C and 60°C.
Is it suitable for humid conditions?
Yes, it accommodates humidity levels from 0-95%.
Will it provide adequate protection against dust?
Yes, its IP40 rating protects against solid objects.
Can it maintain torque during operation?
Yes, it is capable of handling a transferable torque of 17Nm.
Related links
- Festo for use with Thermocouple or PRT Probe, 3637966
- Festo for use with Thermocouple or PRT Probe, 2157004
- Festo for use with Thermocouple or PRT Probe, 3637962
- Festo for use with Thermocouple or PRT Probe, 3637972
- Festo for use with Thermocouple or PRT Probe, 3637965
- Festo for use with Thermocouple or PRT Probe, 3637963
- Festo for use with Thermocouple or PRT Probe, 3637956
- Festo for use with Thermocouple or PRT Probe, 1217373