Festo, 557983

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

Kr. 2 608,32

(exc. VAT)

Kr. 3 260,40

(inc. VAT)

RS Stock No.:
181-6641
Distrelec Article No.:
304-13-096
Mfr. Part No.:
EAMM-A-L48-60G
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Mounting Equipment

Standards/Approvals

No

COO (Country of Origin):
DE

Festo EAMM Series Mounting Equipment, IP40 - EAMM-A-L48-60G, Numeric Part Number: 557983


This mounting equipment is designed for coupling the motors and axes using friction-locking. It supports electric drives and features an IP40 rating, which protects against solid objects larger than 1mm. Weighing 490g, it operates efficiently within a temperature range of -10 to 60°C, and its adaptable design allows for various assembly positions.

Features & Benefits


• IP40 rating providing protection against dust

• Operating temperature range of -10 to 60°C

• Transferable torque of 12.5 Nm for secure installations

• Compatible with L48 interface code actuator and 60G motor

Applications


• Designed for integration with Festo automation components

• Suitable for mounting electric drives within machinery

• Ideal for areas with varying humidity levels

• Used in mechanical systems requiring sturdy mounting solutions

Can it withstand high humidity environments?


Yes, it operates effectively within 0-95% relative humidity.

Will it function in various assembly positions?


Yes, it is designed for flexibility in installation.

Is it compliant with safety regulations?


It conforms to RoHS standards for material safety.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy