- RS Stock No.:
- 206-7084
- Mfr. Part No.:
- 06019H2170
- Brand:
- Bosch
Available to back order for despatch when stock is available
Added
Price Each
Kr. 1 235,17
(exc. VAT)
Kr. 1 543,96
(inc. VAT)
Units | Per unit |
1 + | Kr. 1 235,17 |
- RS Stock No.:
- 206-7084
- Mfr. Part No.:
- 06019H2170
- Brand:
- Bosch
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Bosch Cordless Screwdriver, 2.5 to 5Nm Torque Adjustment Range, 5mm Maximum Screw Diameter - 06019H2170
Take away the hassle of fixing your fastener in place with this cordless screwdriver from Bosch. It rotates at a maximum speed of 360rpm, so you can insert your screw in a flash. Thanks to its torque range between 2.5 and 5Nm, you can adjust the amount of force you need for your application. For ease of use, a dual-activation mode means you can push this device forward or press the ON button to get started. It's a breeze to stop, as you need only to hit the electronic brakes for immediate deactivation.
Features & Benefits
• Allows for reverse and forward rotation for versatility
• Cordless design offers flexible movement
• Comes with a 25-piece bit set to match different screw types and sizes
• Cordless design offers flexible movement
• Comes with a 25-piece bit set to match different screw types and sizes
Applications
• Electrical engineering
• Interior decoration
• Network equipment
• HVAC systems
• Interior decoration
• Network equipment
• HVAC systems
How loud is this screwdriver?
It has a sound pressure level of 70dB, which is the equivalent of a vacuum device. It's advisable to use ear protection when using this screwdriver for an extended period of time.
How do I recharge this screwdriver?
This screwdriver comes with an adapter and micro USB cable, so you can simply plug it in for a quick power boost.
Supplied with
UK Charger
Specifications
Attribute | Value |
---|---|
Torque Range | 2.5 → 5Nm |
Electric Screwdriver Type | Electric Screwdriver |
Speed | 360rpm |
Voltage Rating | 3.6V |
Corded/Cordless | Cordless |
Brushed/Brushless Motor | Brushless |
Plug Type | USB |
Reversible Action | Yes |
Battery Capacity | 1.5Ah |
Weight | 310g |
Model Number | GO |
Battery Type | Li-Ion |
Chuck Type | 1/4" Hex |
- RS Stock No.:
- 206-7084
- Mfr. Part No.:
- 06019H2170
- Brand:
- Bosch