- RS Stock No.:
- 686-5272
- Mfr. Part No.:
- STEVAL-ISA047V1
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 686-5272
- Mfr. Part No.:
- STEVAL-ISA047V1
- Brand:
- STMicroelectronics
Technical Reference
Legislation and Compliance
Product Details
Evaluation Board for ST1S03A
This board is based on the ST1S03A, an adjustable current-mode PWM step-down DC-DC converter with internal 1.5A power switch, packaged in a 6-lead 3x3 mm DFN. It's a complete 1.5 A switching regulator with its internal compensation eliminating additional components. The constant frequency, current mode, PWM architecture and stable operation with ceramic capacitors results in low, predictable output ripple. However, in order to maximize the power conversion efficiency under light load, the regulator reduces automatically the switching frequency when the output load becomes less than 250mA typically.
Step-down current mode PWM (1.5MHz) DC-DC converter
Input voltage range: +3 to +5.5V
1.5A output current capability
2% DC output voltage tolerance
Internal soft-start for start-up current limitation and power on delay of 50-100μs
Typical efficiency: >85%
Inhibit function
Switch VDS (max): 200mV @ ISW = 75 mA
Uses tiny capacitors and inductors
Input voltage range: +3 to +5.5V
1.5A output current capability
2% DC output voltage tolerance
Internal soft-start for start-up current limitation and power on delay of 50-100μs
Typical efficiency: >85%
Inhibit function
Switch VDS (max): 200mV @ ISW = 75 mA
Uses tiny capacitors and inductors
Switching Voltage Regulators, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Series | STEVAL |
Efficiency | >85 % |
- RS Stock No.:
- 686-5272
- Mfr. Part No.:
- STEVAL-ISA047V1
- Brand:
- STMicroelectronics