Electronic Radiator Controller Eq-3 90130, Wireless Window Contact AAA x 2

  • RS Stock No. 716-0651
  • Mfr. Part No. 90130
  • Brand Eq-3
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Shutter Contact for Radio Programmable Controller

Lower energy costs with automatic temperature reduction function during ventilation
Long battery life, approximately 5 years
LED display indicates when batteries need to be replaced
2 x AAA batteries required

Radio Controlled Thermostatic Radiator Valves

Specifications
Attribute Value
Type Wireless Window Contact
Radio Frequency 868.3MHz
Power Source AAA x 2
Battery Life 5yr
Overall Dimensions 100 x 15 x 22mm
Product Depth 22mm
Product Height 100mm
Product Width 15mm
Discontinued product
Related Products
E5L series analogue and digital electronic thermostats. A ...
Description:
E5L series analogue and digital electronic thermostats. A high switching capacity of 10 A at 250 VAC enables direct load switchingA sensor is provided to enable immediate application. Sockets with finger protection (PTF14A-E) or without finger protection (PTF14A) can be ...
Description:
The IC 902 is a range of single stage electronic on/off temperature controllers that operate heating and cooling applications. They are available for a PTC Temperature Sensor input as default and an 8A relay output for load management. - 3-digit ...
Professional range of PID Temperature Controllers to suit ...
Description:
Professional range of PID Temperature Controllers to suit a variety of applications. This range of Temperature Controllers support Fuzzy Logic, which offers automatic process recovery. STATOP Controllers offer a highly efficient solution with which offer a comprehensive system through a ...
RE92 PID temperature controller is an advanced dual ...
Description:
RE92 PID temperature controller is an advanced dual loop controller for industrial use. It was designed for demanding industrial applications. The RE92 can control two controlled objects independently or control two physical values in one object. • 3.5" full-colour graphic ...