- RS Stock No.:
- 865-5068
- Mfr. Part No.:
- TL50AQ
- Brand:
- Banner
Discontinued product
- RS Stock No.:
- 865-5068
- Mfr. Part No.:
- TL50AQ
- Brand:
- Banner
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Turck TL50 EZ-LIGHT Audible Signal Tower
Turck Banner TL50 EZ-LIGHT beacon signal towers are extremely rugged and built for use in the toughest industrial environments. TL50 LED signal towers are available with a wide range of colour lights and a choice of 150mm pigtails, 2m cable or 4-pin euro quick disconnect connector.
The TL50 audible signal towers are supplied with a top mounted sounder that provides a high dB level signal in time with the lighting signal.
The TL50 audible signal towers are supplied with a top mounted sounder that provides a high dB level signal in time with the lighting signal.
Rugged, cost-effective and easy-to-install multi segment indicators
Illuminated segments provide easy-to-see operator guidance and indication of equipment status
Compact size
12 to 30 V dc or 24 V ac operation
No assembly required
Continuous, pulsed or staccato tones available
Illuminated segments provide easy-to-see operator guidance and indication of equipment status
Compact size
12 to 30 V dc or 24 V ac operation
No assembly required
Continuous, pulsed or staccato tones available
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 → 30 V |
IP Rating | IP50 |
Decibels at 1 Metre | 92dB |
Housing Colour | Black |
Mounting Style | Versatile Mount |
Diameter | 50 mm |
Series | TL50 |
Maximum Temperature | +50°C |
Minimum Temperature | -20°C |
Housing Material | Thermoplastic |
- RS Stock No.:
- 865-5068
- Mfr. Part No.:
- TL50AQ
- Brand:
- Banner