MEAN WELL Switching Power Supply, IRM-05-5, 5V dc, 1A, 5W, 1 Output, 120 → 370 V dc, 85 → 264 V ac Input
- RS Stock No.:
- 135-8923
- Mfr. Part No.:
- IRM-05-5
- Brand:
- MEAN WELL
- RS Stock No.:
- 135-8923
- Mfr. Part No.:
- IRM-05-5
- Brand:
- MEAN WELL
Technical Reference
Legislation and Compliance
Product Details
Mean Well IRM-05 Series 5 W Single Output Encapsulated AC-DC Power Supply
The IRM-05 series of encapsulated AC-DC power supplies meets anti-vibration demand up to 5G and provides resistance to dust and moisture while enhancing heat dissipation. The IRM-05 series is a 5 W single output compact solution and is ready to solder straight onto PCB boards. Featuring a universal input voltage range of 85 V ac to 264 V ac, these AC-DC module power supplies are highly versatile. Featuring low no-load power consumption below 0.1 W and high efficiency up to 77%, these switching power supplies meet worldwide regulations for power consumption. IRM-05 switch mode power supplies (SMPS) are a Class II design and include built-in EMI filtering components and excellent EMC features that prevent electromagnetic interference.
Features and Benefits:
High efficiency up to 77% (depending on model)
Isolation Class II
Compact size
Overvoltage, overload and short circuit protection
Universal AC input with full range
Cooled by free air convection
100% full load burn-in test
High reliability
Product Applications:
Suitable applications include hand held electronic devices, factory automation equipment, mechanical equipment and industrial electrical equipment.
Standards
Safety standards: UL60950-1, TUV EN60950-1 approved
EMC emission: Compliance to EN55022 (CISPR22) Class B, EN61000-3-2,-3
EMC immunity: Compliance to EN61000-4-2,3,4,5,6,8,11, EN55024, heavy industry level (surge L-N: 1 KV), criteria A
EMC emission: Compliance to EN55022 (CISPR22) Class B, EN61000-3-2,-3
EMC immunity: Compliance to EN61000-4-2,3,4,5,6,8,11, EN55024, heavy industry level (surge L-N: 1 KV), criteria A
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 1A |
Power Rating | 5W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 45.7mm |
Width | 25.4mm |
Depth | 21.5mm |
Series | IRM-05 |
Weight | 40g |
Minimum Temperature | -30°C |
Maximum Temperature | +70°C |