RS PRO Switching Power Supply, 36V dc, 5.6A, 200W, 1 Output, 120 → 370 V dc, 85 → 264 V ac Input Voltage
- RS Stock No.:
- 161-8222
- Brand:
- RS PRO
- RS Stock No.:
- 161-8222
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro Switch Mode Power Supplies are enclosed in a vented metal casing with easy access screw terminals for simple installation.
High efficiency, long life and high reliability
Miniature size, high power density
Easy installlation - screw terminals
Harmonic current compliance to EN 61000-3-13
Miniature size, high power density
Easy installlation - screw terminals
Harmonic current compliance to EN 61000-3-13
Specifications
Attribute | Value |
---|---|
Output Voltage | 36V dc |
Output Current | 5.6A |
Power Rating | 200W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Enclosed |
Length | 199mm |
Width | 99mm |
Depth | 50mm |
Efficiency | 86.5% |
Maximum Temperature | +70°C |
Minimum Temperature | -25°C |