Recom Switching Power Supply, RAC04-24SC/230, 24V dc, 167mA, 4W, 1 Output, 80 → 264V ac Input Voltage
- RS Stock No.:
- 166-6744
- Mfr. Part No.:
- RAC04-24SC/230
- Brand:
- Recom
1 In stock for same day dispatch
Added
Price 1 Tube of 12
Kr. 2 363,46
(exc. VAT)
Kr. 2 954,32
(inc. VAT)
Tube(s) | Per Tube | Per unit* |
1 - 4 | Kr. 2 363,46 | Kr. 196,955 |
5 - 9 | Kr. 2 292,51 | Kr. 191,042 |
10 - 24 | Kr. 2 221,67 | Kr. 185,139 |
25 - 49 | Kr. 2 150,72 | Kr. 179,227 |
50 + | Kr. 2 079,88 | Kr. 173,323 |
*price indicative |
- RS Stock No.:
- 166-6744
- Mfr. Part No.:
- RAC04-24SC/230
- Brand:
- Recom
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Recom 4W, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - RAC04-C/230 Series
The RAC04-C/230 Power Supply comes in an encapsulated PCB-mount package style. This 4W Regulated AC/DC converter offers universal input and High efficiency of up to 79%. The RAC04-C/230 has a Maximum No Load ˂100mW with a 3.75kVac isolation. Ideal applications of this encapsulated power supply are in home automation, board-level power supplies, instrumentation systems and standby applications. The Recom RAC04/277 regulated converter comes with a three year warranty.
Universal input 80-26Vac
High efficiency up to 79%
Isolated Output 3.75kVac / 1 minute
Short circuit protection
Meets EN55022 Class B
High efficiency up to 79%
Isolated Output 3.75kVac / 1 minute
Short circuit protection
Meets EN55022 Class B
Standards
EN-60950-1, UL-60950-1
Approvals
EN, UL and CE certified
RECOM Switching Power Supply, 80 to 264V AC Input Voltage Range, 24V DC Output Voltage - RAC04-C/230 Series - RAC04-24SC/230
To go from AC to DC in a flash, choose this switching power supply from RECOM. It converts input voltages between 80 and 264V AC into a steady output voltage of 24V DC to keep attached devices up and running. You can rest assured that your circuits are safe from electrical damage, thanks to the unit's integral short-circuit protection. A line regulation of +0.2% means voltage fluctuations are ironed out to keep your power supply on the straight and narrow.
Features & Benefits
• Low maximum no-load power use of just 100mW
• Performs reliably in temperatures between -40°C and +80°C for use in harsh industrial environments
• Small dimensions of 36.7 (L) x 27.2 (W) x 17.1mm (H) to maximise space on your PCB
• Mean time between failures of 500,000 hours at +25°C for long-lasting use
• Performs reliably in temperatures between -40°C and +80°C for use in harsh industrial environments
• Small dimensions of 36.7 (L) x 27.2 (W) x 17.1mm (H) to maximise space on your PCB
• Mean time between failures of 500,000 hours at +25°C for long-lasting use
Applications
• Automation applications
• Standby devices
• Instrumentation systems
• Standby devices
• Instrumentation systems
How efficient is this unit?
This unit has a high efficiency rating of 79%, meaning the majority of electricity is converted into usable power for effective operation.
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 167mA |
Power Rating | 4W |
Number of Outputs | 1 |
Input Voltage | 80 → 264V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 36.7mm |
Width | 27.2mm |
Depth | 17.1mm |
Series | RAC04-C/230 |
Efficiency | 79% |
Maximum Temperature | +65°C |
Minimum Temperature | -40°C |