- RS Stock No.:
- 180-9234
- Mfr. Part No.:
- RAC02-24SGA
- Brand:
- Recom
Discontinued product
- RS Stock No.:
- 180-9234
- Mfr. Part No.:
- RAC02-24SGA
- Brand:
- Recom
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The RAC02-GA series are low cost AC/DC power supplies, ideal for PCB mounted, compact, board level industrial applications. They feature universal AC input voltage range, regulated and short-circuit-proof isolated DC outputs, low standby power consumption and -25°C to +80°C operating temperature range.
Universal input 85-264VAC
<250mW No load power consumption
-25°C to +80°C Operating temperature, with derating
Continuous SCP, OCP
<250mW No load power consumption
-25°C to +80°C Operating temperature, with derating
Continuous SCP, OCP
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 83mA |
Power Rating | 2W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 33.7mm |
Width | 22.2mm |
Depth | 19mm |
Efficiency | 63% |
Series | RAC02-GA |
Maximum Temperature | +80°C |
Minimum Temperature | -25°C |
Weight | 12g |