RS PRO Embedded Switch Mode Power Supply SMPS, 3V dc, 770mA, 2.3W, 1 Output, 100 → 370 V dc, 85 → 264 V
- RS Stock No.:
- 181-2186
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 181-2186
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Output Voltage | 3V dc |
Output Current | 770mA |
Power Rating | 2.3W |
Number of Outputs | 1 |
Input Voltage | 100 → 370 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 37mm |
Width | 24.5mm |
Depth | 18mm |
Efficiency | 66% |
Weight | 25g |
Maximum Temperature | +70°C |
Minimum Temperature | -40°C |