TDK-Lambda Switching Power Supply, CUS150M-18/U, 18V dc, 8.33A, 150W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 183-9428
- Mfr. Part No.:
- CUS150M-18/U
- Brand:
- TDK-Lambda
Available to back order for despatch 01.04.2025
Added
Price Each
Kr. 957,88
(exc. VAT)
Kr. 1 197,35
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 957,88 |
5 - 9 | Kr. 929,17 |
10 - 24 | Kr. 900,46 |
25 - 49 | Kr. 871,64 |
50 + | Kr. 842,93 |
- RS Stock No.:
- 183-9428
- Mfr. Part No.:
- CUS150M-18/U
- Brand:
- TDK-Lambda
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Compact 2x4 inch Footprint
Suitable for Class I and Class II (no earth) Installations
150W Convection Cooled Rating (for U channel)
Class B Conducted and Radiated EMI
Options for U channel, Cover and Top Fan
Operation up to 85°C
Applications
General Purpose Industrial
Medical / Scientific
Test & Measurement
Broadcast
LED Lighting & Signs
Suitable for Class I and Class II (no earth) Installations
150W Convection Cooled Rating (for U channel)
Class B Conducted and Radiated EMI
Options for U channel, Cover and Top Fan
Operation up to 85°C
Applications
General Purpose Industrial
Medical / Scientific
Test & Measurement
Broadcast
LED Lighting & Signs
Specifications
Attribute | Value |
---|---|
Output Voltage | 18V dc |
Output Current | 8.33A |
Power Rating | 150W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Length | 116mm |
Width | 64mm |
Medical Approved | Yes |
Depth | 38.5mm |
Series | CUS150M |
Efficiency | 94% |
Weight | 245g |
Maximum Temperature | +85°C |
Minimum Temperature | -20°C |