RS PRO Switching Power Supply, 15V dc, 700mA, 8.9W, 1 Output, 85 → 264 V ac, 100 → 370 V dc Input Voltage
- RS Stock No.:
- 206-7684
- Brand:
- RS PRO
Available to back order for despatch when stock is available
Added
Price Each
Kr. 109,34
(exc. VAT)
Kr. 136,68
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 109,34 |
5 - 9 | Kr. 106,04 |
10 - 24 | Kr. 102,74 |
25 - 49 | Kr. 99,55 |
50 + | Kr. 96,25 |
- RS Stock No.:
- 206-7684
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Embedded Switch Mode Power Supplies
Introducing the range of RS PRO Embedded Switch Mode Power Supplies, ideal as a cost-effective and efficient power source for most types of electronic systems. It features a universal AC/DC mains input voltage, low power consumption and high efficiency and reliability. The power supply offers excellent EMC performance and meets a wide range of standards, ensuring that it can safely be used in industrial, medical and instrumentation applications. This RS PRO embedded SMPS unit is ideal for use in lighting functions, medical treatment, telecommunication and civil applications thanks to its reliable and high-performance design.
Features and Benefits:
- This RS PRO Embedded Switch Mode Power Supply unit is an efficient and reliable power source for a wide range of applications and electronic systems
- Thanks to the universal AC/DC mains input voltage, its quick and easy to install, saving time on installation and resource
- It offers high efficiency and performance, along with low levels of heat dissipation, which allows the SMPS to be a compact and a space-saving power supply solution
- The unit has a regulated output, low ripple and noise, as well as an output short circuit, over-current and over-voltage protection
- The plastic enclosed casing allows the power unit to be resistant in tough environments, while still performing at its optimum
Applications:
An embedded switch mode power supply is an electronic power supply unit that has a built-in switching regulator that can efficiently convert electrical power. They are often referred to as switch mode power converters or switchers and have become a popular addition to the electronics world, thanks to their many benefits. They can provide a cost-effective, efficient and compact power supply compared to traditional linear power supplies, while still offering optimum performance and reliability. SMPS units are often used in:
- Computers and IT equipment
- Medical equipment and treatments
- Security systems
- Industrial and civil applications
- Mobile phone chargers
Standards and Certifications:
- Approved to IEC62368, UL62368, EN62368, EN60335 standards
- EMC performance meets CISPR32 / EN55032 CLASS B
- Enclosed plastic case meets UL94V-0
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Output Current | 700mA |
Power Rating | 8.9W |
Number of Outputs | 1 |
Input Voltage | 85 → 264 V ac, 100 → 370 V dc |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 53.8mm |
Width | 28.8mm |
Medical Approved | Yes |
Depth | 19mm |
Minimum Temperature | -40°C |
Maximum Temperature | +70°C |
Weight | 48g |