TRACOPOWER Switching Power Supply, TXL 025-24S, 24V dc, 1.1A, 25W, 1 Output, 88 → 264V ac Input Voltage
- RS Stock No.:
- 449-3125
- Mfr. Part No.:
- TXL 025-24S
- Brand:
- TRACOPOWER
755 In stock for same day dispatch
Added
Price Each
Kr. 373,26
(exc. VAT)
Kr. 466,58
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 373,26 |
5 - 9 | Kr. 362,06 |
10 - 24 | Kr. 350,86 |
25 - 49 | Kr. 339,67 |
50 + | Kr. 328,47 |
- RS Stock No.:
- 449-3125
- Mfr. Part No.:
- TXL 025-24S
- Brand:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power Switching Power Supply, Chassis Mounting, Screw Terminals - TXL Series - TXL 025-24S
To make sure your supply meets demand, install this switching power supply from Traco Power. It takes an input voltage between 88 and 264V AC and outputs a steady 24V DC. With a switching regulator included, it converts power at up to 86% efficiency, minimising energy wastage and running cool. The chassis-mount device is housed in a low-profile metal case that takes up minimal space in your system as it measures just 93 (L) x 51 (W) x 28.5mm (D).
Features & Benefits
• Operates safely in a temperature range from -20°C to +70°C
• Screw terminals help you make secure and vibration-proof electrical connections quickly
• One second maximum start-up time means it gets to work in a flash
• Screw terminals help you make secure and vibration-proof electrical connections quickly
• One second maximum start-up time means it gets to work in a flash
Applications
• Security systems
• Industrial servers
• Machine tools
• Industrial servers
• Machine tools
How does a switching power supply work?
The switch in the device turns on and off with high frequency to transform its input voltage into an output voltage. Inductors or capacitors then regulate the power. The continuous switching keeps the voltage at the desired level and performs the conversion efficiently.
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 1.1A |
Power Rating | 25W |
Number of Outputs | 1 |
Input Voltage | 88 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 93mm |
Width | 51mm |
Medical Approved | No |
Depth | 28.5mm |
Series | TXL 025 |
Efficiency | 86% |
Maximum Temperature | +70°C |
Minimum Temperature | -10°C |
Weight | 180g |