TRACOPOWER Switching Power Supply, TML 40105, 5V dc, 8A, 40W, 1 Output, 100 → 375 V dc, 90 → 264 V ac
- RS Stock No.:
- 706-6091
- Mfr. Part No.:
- TML 40105
- Brand:
- TRACOPOWER
36 In stock for same day dispatch
Added
Price Each
Kr. 900,68
(exc. VAT)
Kr. 1 125,85
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 900,68 |
5 - 9 | Kr. 873,62 |
10 - 24 | Kr. 846,67 |
25 - 49 | Kr. 810,59 |
50 + | Kr. 774,62 |
- RS Stock No.:
- 706-6091
- Mfr. Part No.:
- TML 40105
- Brand:
- TRACOPOWER
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 14.9W to 40W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TML Series
Ultra compact fully encapsulated power supplies with increased power density
PCB mount with solder pins or chassis mount with screw terminals
EMI meets EN 55022, class B and FCC, level B
Safety Class I (Class II, TML40 models only)
Short circuit and overload protection
PCB mount with solder pins or chassis mount with screw terminals
EMI meets EN 55022, class B and FCC, level B
Safety Class I (Class II, TML40 models only)
Short circuit and overload protection
Note
Chassis mounting types available, see Manufacturer Part numbers with a 'C' suffix.
Power derating above 50°C is 3% per °C.
MTBF to MIL-HDBK-217F (25°C).
Power derating above 50°C is 3% per °C.
MTBF to MIL-HDBK-217F (25°C).
Standards
UL 60950-1, IEC 60950-1, EN 60950-1
Approvals
UL Recognised Component for Canada & US
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 8A |
Power Rating | 40W |
Number of Outputs | 1 |
Input Voltage | 100 → 375 V dc, 90 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 89mm |
Width | 63.5mm |
Depth | 25mm |
Efficiency | 75 → 84% |
Maximum Temperature | +60°C |
Minimum Temperature | -40°C |
Weight | 280g |
- RS Stock No.:
- 706-6091
- Mfr. Part No.:
- TML 40105
- Brand:
- TRACOPOWER