Mean Well Embedded Switch Mode Power Supply SMPS, MSP-100-7.5, 7.5V dc, 13.5A, 101W, 1 Output, 120 → 370 V dc,
- RS Stock No.:
- 770-3983
- Mfr. Part No.:
- MSP-100-7.5
- Brand:
- Mean Well
Discontinued product
- RS Stock No.:
- 770-3983
- Mfr. Part No.:
- MSP-100-7.5
- Brand:
- Mean Well
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Mean Well MSP-100 Series 100W AC-DC Enclosed Switch Mode Medical Power Supply
The Mean Well MSP-100 is a 100W AC/DC high efficiency medical enclosed type power supply. The MSP-100 series conforms to international medical safety regulations and EMI class B level. With low leakage current and very low no load power consumption, this power supply accomplishes the high quality demand of non patient contact medical applications. With up to 90% of very high efficiency, under full load condition it can be cooled by free air convection at +40℃ ambient temperature and up to +60℃ by suitable de rating. The MSP-100 power supply comes with 300VAC input surge immunity for 5 seconds, reducing the risk of damages and it includes a remote On/Off control, it has protections for short circuit, overload, over voltage, and over temperature (optional) and it can be used in all types of Green mode medical equipments, or electric devices and conform to the energy saving requirements for end systems. Suitable for medical equipments, chemical and biological detection equipments, analysis facilities, and any systems that have low no load power consumption requirement.
Universal AC input Full range
Built-in active PFC function
Withstand 300VAC surge for 5 seconds
High efficiency up to 90%
Low leakage current <300μA
No load power consumption <0.5W
1U low profile: 38mm
Medical safeties certified, MOOP level
Protection Short circuit / Overload / Over voltage / Over temperature (optional)
Cooling by free air convection
Built-in constant current limiting circuit
Built-in remote ON/OFF control
Built-in active PFC function
Withstand 300VAC surge for 5 seconds
High efficiency up to 90%
Low leakage current <300μA
No load power consumption <0.5W
1U low profile: 38mm
Medical safeties certified, MOOP level
Protection Short circuit / Overload / Over voltage / Over temperature (optional)
Cooling by free air convection
Built-in constant current limiting circuit
Built-in remote ON/OFF control
Standards
UL60601-1 / CUL60601-1 / CB / IEC60601-1
Switch Mode - Mean Well Medical Enclosed AC/DC Power Supplies
Specifications
Attribute | Value |
---|---|
Output Voltage | 7.5V dc |
Output Current | 13.5A |
Power Rating | 101W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 159mm |
Width | 97mm |
Medical Approved | Yes |
Depth | 38mm |
Weight | 380g |
Minimum Temperature | -40°C |
Maximum Temperature | +60°C |
- RS Stock No.:
- 770-3983
- Mfr. Part No.:
- MSP-100-7.5
- Brand:
- Mean Well