- RS Stock No.:
- 828-5149
- Mfr. Part No.:
- ZRS/PWL113E
- Brand:
- EMERGI-LITE
Discontinued product
- RS Stock No.:
- 828-5149
- Mfr. Part No.:
- ZRS/PWL113E
- Brand:
- EMERGI-LITE
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Emergilite Portable LED Work-Lite
The EmergiLite portable Work-Lite is a high brightness LED light source with a non-maintained 3 hour emergency function.
High brightness, high power, focussed LED beam
Ideal for installers, maintenance or security personnel
Durable polycarbonate body with a clear polycarbonate diffuser
Half power illumination (45 lm for 3 hours) or full power (100 lm for 1 hour)
NiCd rechargeable battery
Carrying handle with variable ratchet positioning
IP65
Input voltage: 230 V ac
Ideal for installers, maintenance or security personnel
Durable polycarbonate body with a clear polycarbonate diffuser
Half power illumination (45 lm for 3 hours) or full power (100 lm for 1 hour)
NiCd rechargeable battery
Carrying handle with variable ratchet positioning
IP65
Input voltage: 230 V ac
Standards
BSEN60598.2.22
EmergiLite Emergency Exit Signs and Lighting
Specifications
Attribute | Value |
---|---|
Maintained | Maintained |
Length | 138 mm |
Width | 240 mm |
Depth | 60 mm |
Lamp Type | LED |
Luminosity | 100/45 lm |
Duration | 1 h, 3h |