EMERGENCY STOP mushroom pushbutton, 22 m

  • RS Stock No. 193-3303
  • Mfr. Part No. 3SU1050-1HA20-0AA1
  • Brand Siemens
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of pushbuttons and signaling devices with global product approvals in four modern design lines of rugged genuine metal and high-grade plastic.
An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.
Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.
As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.
The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.
Note: Single device, please order holders and modules separately.

Specifications
Attribute Value
Cutout Diameter 22.3mm
Push Button Actuation Latching
Head Style Mushroom
Illuminated No
Head Diameter 4mm
Colour Red
Width 40mm
Hazardous Area Certification ATEX
Push Button Material Metal
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Price Each
kr 915,25
(exc. VAT)
kr 1 144,06
(inc. VAT)
Units
Per unit
1 +
kr 915,25
Not available for guaranteed pre 9am/10am delivery
Related Products
Siemens extremely IP69K rugged 22 mm e-stop mushroom ...
Description:
Siemens extremely IP69K rugged 22 mm e-stop mushroom push button complete units in high-grade plastic. Easy installation. Suitable for use in extreme environments. No special tools required. Simple geometry for mounting holes. Connection to the most commonly used communication systems ...
EMERGENCY STOP mushroom pushbutton, 22 mm, round, plastic, ...
Description:
EMERGENCY STOP mushroom pushbutton, 22 mm, round, plastic, red, 40 mm, positive latching, pull-to-unlatch mechanism, with yellow backing plate, inscription: EMERGENCY STOP, with holder, 1 NO+1 NC, screw terminal.
The Siemens SIRIUS ACT emergency stop mushroom pushbutton ...
Description:
The Siemens SIRIUS ACT emergency stop mushroom pushbutton has a 22mm mount diameter with a round shiny red body. The latching actuating element is made from a plastic material. It has a yellow-coloured backing plate with the inscription, ’EMERGENCY STOP' ...
Emergency stop mushroom pushbutton, 22 mm, round, plastic, ...
Description:
Emergency stop mushroom pushbutton, 22 mm, round, plastic, red, 40 mm, rotate-to-unlatch, with yellow backing plate, inscription: EMERGENCY OFF, with holder, 1 NC, 1 NC, Screw terminal.