- RS Stock No.:
- 815-2317
- Mfr. Part No.:
- XB7NS9445
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 815-2317
- Mfr. Part No.:
- XB7NS9445
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MA
Product Details
Emergency Stop Push Buttons
Harmony XB7 push buttons can be used in control systems that require high-performance, compact and easy-to-install components. They are specially desgined for industry applications.
Turn to release, push-pull or key release types available
Designed for machines and industrial control panels.
Red trigger action
Green mark on body allows contact state visualisation
Designed for machines and industrial control panels.
Red trigger action
Green mark on body allows contact state visualisation
Schneider Electric XB7 Range
Specifications
Attribute | Value |
---|---|
Mounting Type | Panel Mount |
Cutout Diameter | 22.5mm |
Contact Configuration | SPDT |
Illuminated | No |
Series | Harmony |
Colour | Red |
Push Button Shape | Round |
Voltage Rating | 250V |
Push Button Material | Plastic |
Height | 81mm |
- RS Stock No.:
- 815-2317
- Mfr. Part No.:
- XB7NS9445
- Brand:
- Schneider Electric