- RS Stock No.:
- 122-5793
- Mfr. Part No.:
- 1000APS12P
- Brand:
- TE Connectivity
Available to back order for despatch 09.06.2025
Added
Price Each
Kr. 13 558,42
(exc. VAT)
Kr. 16 948,02
(inc. VAT)
Units | Per unit |
1 + | Kr. 13 558,42 |
- RS Stock No.:
- 122-5793
- Mfr. Part No.:
- 1000APS12P
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Corcom APH & APS Series High Current 3 Phase Power Line Filters
Corcom APH/APS series 3 phase power line filters incorporate high currents ranging from 250 Amps to 1600 Amps. These power filters are compact, lightweight for easy installation and include a corrosion resistance busbar termination for harsh environments. The APH /APS series power line filters are also available without line to ground capacitors so they can work with various inverter system configurations.
Features
Compact in size
Lightweight for easy installation
Two performance levels
520 VAC and 690 VAC models
High current applications up to 1600 A
Lightweight for easy installation
Two performance levels
520 VAC and 690 VAC models
High current applications up to 1600 A
Applications
Alternative Energy
Motor Drives
CNC machines
Motor Drives
CNC machines
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 1kA |
Maximum Voltage Rating | 690 V ac |
Mounting Type | Chassis Mount |
Termination Style | Busbar |
Number of Phases | 3 |
Series | APS |
Length | 266mm |
Depth | 250mm |
Dimensions | 266 x 250 x 142mm |
- RS Stock No.:
- 122-5793
- Mfr. Part No.:
- 1000APS12P
- Brand:
- TE Connectivity