- RS Stock No.:
- 161-3489
- Mfr. Part No.:
- A1000FIV3005SE
- Brand:
- Omron
Available to back order for despatch 09.07.2024
Added
Price Each
Kr. 631,00
(exc. VAT)
Kr. 788,75
(inc. VAT)
Units | Per unit |
1 + | Kr. 631,00 |
- RS Stock No.:
- 161-3489
- Mfr. Part No.:
- A1000FIV3005SE
- Brand:
- Omron
Technical Reference
Legislation and Compliance
Product Details
Omron Filter
The Omron 3-phase line filter has a length of 169mm, a width of 111mm and depth of 45mm. It has an electrical rating of 400VAC, 5A and 0.55kW for use with a V1000 frequency inverter.
Features and Benefits
• 1:100 speed control range
• 10-year lifetime design
• Built-in filter
• Control terminals with memory backup
• Current vector control
• Double rating ND 120%/1min and HD 150%/1min
• Fieldbus communications: Modbus, Profibus, CANopen, DeviceNet, LONworks, CompoNet, Ethernet, ML-II, PROFINET and EtherCAT
• High starting torque (200%/0.5Hz)
• IM & PM motor control
• Low-noise low carrier technology
• Online tuning
• Screwless terminals
• 10-year lifetime design
• Built-in filter
• Control terminals with memory backup
• Current vector control
• Double rating ND 120%/1min and HD 150%/1min
• Fieldbus communications: Modbus, Profibus, CANopen, DeviceNet, LONworks, CompoNet, Ethernet, ML-II, PROFINET and EtherCAT
• High starting torque (200%/0.5Hz)
• IM & PM motor control
• Low-noise low carrier technology
• Online tuning
• Screwless terminals
Applications
• Audio video communication equipment
• Electronic musical instruments
• Motherboards
• Printers
• USB hubs
• Electronic musical instruments
• Motherboards
• Printers
• USB hubs
Certifications
• CE certified
• CUL approved
• EN60204-1 certified
• EN6158 SIL II certified
• EN954-1 certified
• TUV certified
• UL approved
• CUL approved
• EN60204-1 certified
• EN6158 SIL II certified
• EN954-1 certified
• TUV certified
• UL approved
Specifications
Attribute | Value |
---|---|
Maximum Voltage Rating | 400 V ac |
Number of Phases | 3 |
Series | A1000 |
Length | 169mm |
Depth | 45mm |
Dimensions | 169 x 111 x 45mm |