TE Connectivity 6EH1 Powerline Filter, 6 A, 250 V ac

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Corcom H Series Power Inlet Line Filter for Medical Equipment

Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE.

The Corcom H series of power inlet filters are designed for easy connection and installation. They feature a two element circuit which provides EMI attenuation above 1MHz. The low profile design of these power line filters enables space saving and is compliant with the internal spacing requirements for UL60601-1 for medical applications. Minimal leakage current makes H series filters suitable for application in dialysis machines, medical lasers, diagnostic equipment, dentist equipment, operating room equipment, physical therapy equipment, MRT scanners and CAT scanners.

Available with an internal ground circuit inductor (C suffix versions) to isolate equipment chassis from power line ground at radio frequencies
Flanged mounting the similar to the EC, ED and EF Series
Capacitive output (see EAH, EBH and EJH Series for capacitive input types)

Approvals

UL, CSA and VDE

Specifications
Attribute Value
Accessory Type Filter
Voltage Range 250 V ac
Current Rating 6 A
Electrical Phase 1
Length 2.53in
Width 0.96in
Depth 0.66in
Dimensions 2.53 x 0.96 x 0.66 in
Discontinued product
Related Products
TE Connectivity offers a complete range of power ...
Description:
TE Connectivity offers a complete range of power entry modules. Corcom provides an efficient means of combining power entry functions into one module to save ordering, manufacturing and inventory costs. With filtered and unfiltered modules, Corcom provides more ways of ...
Corcom filters are recognised worldwide for providing EMI/RFI ...
Description:
Corcom filters are recognised worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or ...
Corcom filters are recognised worldwide for providing EMI/RFI ...
Description:
Corcom filters are recognised worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or ...
Description:
The EEA & EEB Series are a new generation of compact RFI filters with IEC socket. A new design in both the internal structure and manufacturing process make this new series cost-effective and compact. The EEA Series supersedes the EF ...