TE Connectivity 6EEA2 Powerline Filter 39.1mm Length,, 6 A, 250 V ac

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Corcom EEA & EEB Series EMI Power Inlet Filter

The EEA & EEB Series are a new generation of compact RFI filters with IEC socket. A new design in both the internal structure and manufacturing process make this new series cost-effective and compact. The EEA Series supersedes the EF Series by providing superior performance, particularly in the common mode at low frequencies. Mechanically, its sompact size makes it compatible with similar filters in the market.

All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE.

EEA Series

Compact single stage EMI filter with IEC 60320-1 C14 inlet
Two element circuit provides basic attenuation
Same performance as the EF Series
Available in three terminal configurations
Supersedes EF Series

EEB Series

Compact EMI filter with IEC 60320-1 C14 inlet
Two element circuit provides extended attenuation
Extended differential mode performance
Available in three terminal configurations

Specifications
Attribute Value
Accessory Type RFI Filter
Voltage Range 250 V ac
Current Rating 6 A
Electrical Phase 1
Length 39.1mm
Width 50.3mm
Depth 20.6mm
Dimensions 39.1 x 50.3 x 20.6 mm
Discontinued product
Related Products
TE Connectivity offers a complete range of power ...
Description:
TE Connectivity offers a complete range of power entry modules. Corcom provides an efficient means of combining power entry functions into one module to save ordering, manufacturing and inventory costs. With filtered and unfiltered modules, Corcom provides more ways of ...
Corcom filters are recognised worldwide for providing EMI/RFI ...
Description:
Corcom filters are recognised worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or ...
Corcom filters are recognised worldwide for providing EMI/RFI ...
Description:
Corcom filters are recognised worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or ...
Corcom filters are recognized worldwide for providing EMI/RFI ...
Description:
Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or ...