TE Connectivity 20VB6 Powerline Filter 87.9mm Length,, 20 A, 250 V ac

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Corcom B Series General Purpose RFI Low Current Filters

Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE.

The TE Connectivity Corcom B Series of RFI filters are designed for high impedance loads at low current and wide band RFI suppression in applications that require low attenuation. These RFI filters offer a compact and economical solution with a wide range of termination options for general purpose use. B series power line filters are suitable for application in VDE portable equiment and non-patient medical equipment due to their low leakage current. Other typical uses include HVAC, battery charging systems, exercise equipment, home appliances, computing and accesssors, television, audio and video.

General purpose
Screw mounting
Termination input options include spade terminals, wire leads or terminal bolt and nut

Approvals

UL, CSA, VDE

Specifications
Attribute Value
Accessory Type RFI Filter
Voltage Range 250 V ac
Current Rating 20 A
Electrical Phase 1
Length 87.9mm
Width 52.6mm
Depth 29.5mm
Dimensions 87.9 x 52.6 x 29.5 mm
4 In stock for delivery within 1 working days
Price Each
kr 212,86
(exc. VAT)
kr 266,08
(inc. VAT)
Units
Per unit
1 - 24
kr 212,86
25 - 49
kr 193,92
50 - 99
kr 177,77
100 - 199
kr 163,91
200 +
kr 155,83
Related Products
A range of additional EMC input filters for ...
Description:
A range of additional EMC input filters for the variable speed drives Altivar ATV31 and ATV21.Additional filters for inverters can only be used on TN (neutral connection) and TT (neutral to earth) type systems. Filters for a three-phase supply voltage. ...
A range of EMC input filters for the ...
Description:
A range of EMC input filters for the variable speed drives Altivar ATV21 and Lexium LXM32. Radio interference input filter. Filters for a three-phase supply voltage. Mounting at variable drive side.
AC/DC Filter 2-Stage, DIN Rail Mounting, Overcurrent and ...
Description:
AC/DC Filter 2-Stage, DIN Rail Mounting, Overcurrent and Overvoltage Protection. Single-phase line filter in standard and medical versions2-Stages filter. Very high attenuation. BroadbandFuse holder. Thermal circuit breaker. Surge protection. Unique Selling Proposition. Slim filter for DIN-rail mounting or chassis ...
Roxburgh KMF series filters are designed for applications ...
Description:
Roxburgh KMF series filters are designed for applications such as machine tools, industrial controls, process controls, mechanical equipment, handling equipment and UPS. Side mounting either external to or inside machines, drives, cabinets and panels. Lightweight with a small footprint and ...