TE Connectivity 5VB3 Powerline Filter 33.5mm Length,, 5 A, 250 V ac

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

Corcom B Series General Purpose RFI Low Current Filters

Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE.

The TE Connectivity Corcom B Series of RFI filters are designed for high impedance loads at low current and wide band RFI suppression in applications that require low attenuation. These RFI filters offer a compact and economical solution with a wide range of termination options for general purpose use. B series power line filters are suitable for application in VDE portable equiment and non-patient medical equipment due to their low leakage current. Other typical uses include HVAC, battery charging systems, exercise equipment, home appliances, computing and accesssors, television, audio and video.

General purpose
Screw mounting
Termination input options include spade terminals, wire leads or terminal bolt and nut

Approvals

UL, CSA, VDE

Specifications
Attribute Value
Accessory Type RFI Filter
Voltage Range 250 V ac
Current Rating 5 A
Electrical Phase 1
Length 33.5mm
Width 46.2mm
Depth 19.8mm
Dimensions 33.5 x 46.2 x 19.8 mm
Available to back order for despatch 09.03.2020
Price Each
kr 100,20
(exc. VAT)
kr 125,25
(inc. VAT)
Units
Per unit
1 - 24
kr 100,20
25 - 49
kr 88,13
50 - 99
kr 83,75
100 - 199
kr 79,56
200 +
kr 75,57
Related Products
Using the freely available Converter Works PC software,Rexroth ...
Description:
Using the freely available Converter Works PC software,Rexroth frequency converters EFC 3610 and EFC 5610 can be commissioned and remotely controlled. The connection with the PC is established via a standard USB interface. Using the software it is easily possible ...
Using the freely available Converter Works PC software,Rexroth ...
Description:
Using the freely available Converter Works PC software,Rexroth frequency converters EFC 3610 and EFC 5610 can be commissioned and remotely controlled. The connection with the PC is established via a standard USB interface. Using the software it is easily possible ...
The EAMM-A axial kit and EAMM-U reverse parallel ...
Description:
The EAMM-A axial kit and EAMM-U reverse parallel kit offer a variety of convenient motor mounting options to meet the space constraints of the application. The kit can be mounted in all directions. Transmission ratio: i = 1.
A range of additional EMC input filters for ...
Description:
A range of additional EMC input filters for the variable speed drives Altivar ATV31 and ATV21.Additional filters for inverters can only be used on TN (neutral connection) and TT (neutral to earth) type systems. Filters for a three-phase supply voltage. ...