Fibox Pole Mounting Kit for Use with ARCA Enclosure Pole 100-300 (Dia) mm 35 mm x 385 mm x 285 mm

Subtotal (1 unit)*

Kr. 1 201,54

(exc. VAT)

Kr. 1 501,92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 36 unit(s) ready to ship from another location
  • Plus 9 unit(s) shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 201,54

*price indicative

RS Stock No.:
194-3094
Distrelec Article No.:
110-93-509
Mfr. Part No.:
PMK ARCA 40
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Accessory Type

Pole Mounting Kit

Product Type

Pole Mounting Kit

Length

385mm

For Use With

ARCA Enclosure Pole 100-300 (Dia) mm

Width

285 mm

Height

35mm

Standards/Approvals

DIN/VDE 0472, EN 60529, EN 62262, IEC 695-2-1

Hazardous Area Certification

No

COO (Country of Origin):
FI
Superior performance and security in most demanding environments. Easy to use. Quick to install. All this is driven by innovation and market driven product development. ARCA is a viable and cost effective alternative to sheet steel cabinets being installed in harsh and demanding environments. In a nutshell, ARCA has all the features of steel but benefits of high grade thermoplastic.

Related links