Schneider Electric Modulo Series Polystyrene Box x 74 mm x 74mm
- RS Stock No.:
- 275-8750
- Mfr. Part No.:
- ALB71302
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 16,13
(exc. VAT)
Kr. 20,16
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 181 unit(s) ready to ship
- Plus 388 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 16,13 |
*price indicative
- RS Stock No.:
- 275-8750
- Mfr. Part No.:
- ALB71302
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Accessory Type | Box | |
| Product Type | Box | |
| Length | 74mm | |
| Width | 74mm | |
| Material | Polystyrene | |
| IP Rating | IP40 | |
| Thread Size | 20 mm | |
| Series | Modulo | |
| Standards/Approvals | REACH | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Box | ||
Product Type Box | ||
Length 74mm | ||
Width 74mm | ||
Material Polystyrene | ||
IP Rating IP40 | ||
Thread Size 20 mm | ||
Series Modulo | ||
Standards/Approvals REACH | ||
Hazardous Area Certification NO | ||
RoHS Status: Exempted
- COO (Country of Origin):
- PL
The Schneider Electric Modulo sealing boxes which can be interwoven together to come to be configured in double or triple, even in the case of different depths It acts as a junction box to facilitate the connection of devices Opt for easy and quick installation of this junction box that you can set up via the fixing using screws and claws.
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric Modulo Series Polystyrene Box 3.9 cm x 750000.00 mm x 7cm
- Schneider Electric Modulo Series Bracket 5 cm x 470000.00 mm x 10.3cm
- Spelsberg TK Series Melamine Mounting Plate for Use with TK Range x 74 mm x 74mm
- HENSEL Mi Series Stainless Steel End Plate for Use with Canopies FP DB xx and Mi DB xx 8 mm x 74 mm x 74mm
- Schneider Electric Multifix Series Polystyrene Box x 43 mm x 43mm
- Eaton XMW-CP Series Metal Pin Strip for Use with Drawer 74 mm x 85 mm x 74mm
- HENSEL KV Series Polystyrene Box for Use with KWH Meter Support 583 mm x 583 mm x 295mm
- HENSEL KV Series Polystyrene Box for Use with Fastening Screws 583 mm x 583 mm x 295mm