14 x 42 x 5mm Cover for use with CNMB DIN Rail Enclosure

  • RS Stock No. 749-5979
  • Mfr. Part No. CNMB/1/PC
  • Brand CAMDENBOSS
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

DIN Rail Standard Height Module Boxes

The CNMB series of standard height DIN rail module boxes from CamdenBoss are an ideal enclosure for a wide range of electrical and electronic projects. Moulded in light grey flame retardant polycarbonate the enclosure has a snap fit modular design for ease of assembly and custom kitting. The enclosure base fits 35mm DIN rail or directly to a flat surface. Available in various sizes of kits or as separate module boxes and components.

Snap fit modular design for ease of assembly and custom kitting
Base fits 35mm DIN rail or directly to flat surface
Moulded in light grey UL94-V0 flame retardant polycarbonate
Carries up to 3 PCBs horizontally or 2 vertically
Snap fit terminal cover options for IP20 finger protection
Snap in covers available in grey or clear
Easily customised covers and terminal guards
Enclosed base offers isolation from DIN rail
Front panel ideal for screen printing and recessed solid top for labels and membranes

Note

The hinged covers only work with the extended height module (and the extended height module does not accept standard covers).

Supplied with

Base, black clip and white clip (sizes 106mm, 160mm and 212mm come with an additional white clip).

Specifications
Attribute Value
Type Cover
Length 14mm
For Use With CNMB DIN Rail Enclosure
Width 42mm
Material Polycarbonate
Dimensions 14 x 42 x 5mm
Height 5mm
Colour Transparent
Discontinued product
Related Products
The CNMB series of standard height DIN rail ...
Description:
The CNMB series of standard height DIN rail module boxes from Camden. Boss are an ideal enclosure for a wide range of electrical and electronic projects. Moulded in light grey flame retardant polycarbonate the enclosure has a snap fit modular ...
The CNMB series of standard height DIN rail ...
Description:
The CNMB series of standard height DIN rail module boxes from Camden. Boss are an ideal enclosure for a wide range of electrical and electronic projects. Moulded in light grey flame retardant polycarbonate the enclosure has a snap fit modular ...