- RS Stock No.:
- 796-7802
- Mfr. Part No.:
- AEAT-6600-T16
- Brand:
- Broadcom
2 In stock for same day dispatch
Added
Price Each
Kr. 165,22
(exc. VAT)
Kr. 206,52
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 165,22 |
10 - 24 | Kr. 156,97 |
25 - 49 | Kr. 146,85 |
50 - 99 | Kr. 137,50 |
100 + | Kr. 123,75 |
- RS Stock No.:
- 796-7802
- Mfr. Part No.:
- AEAT-6600-T16
- Brand:
- Broadcom
Technical Reference
Legislation and Compliance
Product Details
Magnetic Encoders
The magnetic encoder IC range from Avago Technologies consists of contactless 10-bit to 16-bit programmable magnetic rotary encoders. They offer an internal voltage regulator and precise angular measurements throughout a full turn of 360°. A simple two-pole magnet is able to measure the angle by rotating it over the centre of the chip, positioned above or below the IC. The Avago magnetic rotary encoder IC is a system-on-chip (SoC), combining analog front end, digital signal processing and integrated Hall elements in a single device. A power-down mode is also available for the magnetic encoders in order to reduce current consumption. The Avago Technologies encoder ICs offer a user-programmable zero position, direction and index pulse width. A variety of possible applications include 3-phase commutation for brushless DC motor, resolver and potentiometer replacement and industrial automation and robotics.
Operating temperature: -40 to 125°C
Operation: 5V or 3.3V
Incremental output: 8 to 1024 cycles per revolution (CPR)
3-wire or 2-wire SSI interface mode for absolute output
Incremental output modes: ABI or UVW, and PWM
TSSOP-16 IC package
Operation: 5V or 3.3V
Incremental output: 8 to 1024 cycles per revolution (CPR)
3-wire or 2-wire SSI interface mode for absolute output
Incremental output modes: ABI or UVW, and PWM
TSSOP-16 IC package
Avago Technologies Rotary Encoders
Specifications
Attribute | Value |
---|---|
Package Type | TSSOP-16 |
Pin Count | 16 |