CEWE Instruments 1 Phase LCD Energy Meter

Image representative of range

Subtotal (1 unit)*

Kr. 380,59

(exc. VAT)

Kr. 475,74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 380,59

*price indicative

RS Stock No.:
559-626
Mfr. Part No.:
DPM48V200-1
Brand:
CEWE Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

CEWE Instruments

Product Type

Energy Meter

Series

DPM48

Display Type

LCD

Cutout Height

45mm

Number of Digits

5

Cutout Width

92mm

Number of Phases

1

Number of Inputs

1

Digit Height

11mm

Meter Accuracy

±0.2 %

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Depth

55mm

Standards/Approvals

RoHS, IEC 61326-1, IEC / EN 61010-2-030, IS 13875, REACH, IEC / EN 61010-1

COO (Country of Origin):
IN

Related links