- RS Stock No.:
- 184-3087
- Mfr. Part No.:
- DMED310T2
- Brand:
- Lovato
3 In stock for same day dispatch
Added
Price Each
Kr. 2 764,74
(exc. VAT)
Kr. 3 455,92
(inc. VAT)
Units | Per unit |
1 + | Kr. 2 764,74 |
- RS Stock No.:
- 184-3087
- Mfr. Part No.:
- DMED310T2
- Brand:
- Lovato
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Energy meter, three phase with or without neutral, expandable, connection by ct /5a secondary, 2 programmable static outputs, 4u, multi-measurements.
Specifications
Attribute | Value |
---|---|
Display Type | LCD |
Number of Phases | 3 |
Pulse Output | Yes |
Depth | 58mm |
Meter Accuracy | Class 0.5 s |
Minimum Temperature | -25°C |
Maximum Temperature | +55°C |
Meter Type | Digital |
Series | DME |
Approvals | CSA C22-2, EAC Certified, IEC/EN 50470-1, IEC/EN 61010-1, UL 61010-1, UL Listed |