Schneider Electric 1, 3 Phase LCD Backlight Energy Meter, Type 3 Phase

Subtotal (1 unit)*

Kr. 6 842,74

(exc. VAT)

Kr. 8 553,42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 6 842,74

*price indicative

RS Stock No.:
247-2129
Distrelec Article No.:
302-37-522
Mfr. Part No.:
METSEPM5341
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

PM5000

Product Type

Energy Meter

Display Type

LCD Backlight

Cutout Height

92mm

Number of Phases

1, 3

Cutout Width

92mm

Number of Inputs

2

Pulse Output

Yes

Number of Outputs

4

Digit Height

85mm

Meter Accuracy

±0.5 %

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Depth

90mm

Standards/Approvals

IEC, UL, EN

Meter Type

3 Phase

COO (Country of Origin):
IN
The Schneider Electric PM5341 power meter operates on a supply voltage ranging between 100V and 415 V. The device can be used wherever electrical energy is distributed. The monitoring device allows measuring electrical parameters such as voltage, current, powers, energy values. It suitable for application including tenant metering, multi-tariff and used Modbus master functionality.

Ambient air temperature for operation -25 to 70 °C

IP degree of protection IP52, IP30

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy