Schneider Electric 3 Phase LCD Energy Meter, Type Electronic

Subtotal (1 unit)*

Kr. 4 248,26

(exc. VAT)

Kr. 5 310,32

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +Kr. 4 248,26

*price indicative

RS Stock No.:
248-3670
Distrelec Article No.:
302-37-506
Mfr. Part No.:
A9MEM3235
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Energy Meter

Series

Acti 9 iEM3000

Display Type

LCD

Cutout Height

95mm

Number of Digits

8

Number of Phases

3

Cutout Width

90mm

Number of Inputs

1

Number of Outputs

5

Pulse Output

Yes

Digit Height

85mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

IEC, UL

Depth

69mm

Meter Type

Electronic

Maximum Measurement

63 A

COO (Country of Origin):
CN
The Schneider Electric IEM3235 energy meter operates on a supply voltage ranging between 100V and 480 V. This DIN rail mount device and the monitoring device allows measuring electrical parameters such as voltage, current, powers, energy values. It suitable for application including tenant metering, multi-tariff and sub-billing with Modbus master functionality.

Ambient air temperature for operation -25 to 60 °C

IP degree of protection IP40, IP20

Related links