DS1982-F3+, EPROM

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

1-Wire and iButton devices

The iButton is a computer chip enclosed in a 17mm diameter stainless steel can. Because of this unique and durable container, up-to-date information can travel with a person or object anywhere they go. It can be mounted anywhere because it is rugged enough to withstand harsh environments, indoors or outdoors. It is small and portable enough to attach to a key fob, ring, watch or other personal items. It can be used daily for applications such as access control to buildings and computers, asset management, and various data logging tasks.

Specifications
Attribute Value
Package Type F3 MicroCan
Pin Count 2
Dimensions 17.36 (Dia.) x 3.1mm
Height 3.1mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Available to back order for despatch 23.04.2020
Price Each (In a Bag of 100)
kr 22,824
(exc. VAT)
kr 28,53
(inc. VAT)
Units
Per unit
Per Bag*
100 - 200
kr 22,824
kr 2 282,40
300 - 400
kr 22,222
kr 2 222,20
500 - 900
kr 21,653
kr 2 165,30
1000 +
kr 21,112
kr 2 111,20
*price indicative
Related Products
These EPROM (Erasable Programmable Read-Only Memory) devices contain ...
Description:
These EPROM (Erasable Programmable Read-Only Memory) devices contain the same chips and are programmed in the same way as their UV-eraseable counterparts. However as the package contains no window, they cannot be erased and re-programmed.
These EPROM (Erasable Programmable Read-Only Memory) devices contain ...
Description:
These EPROM (Erasable Programmable Read-Only Memory) devices contain the same chips and are programmed in the same way as their UV-eraseable counterparts. However as the package contains no window, they cannot be erased and re-programmed.
These EPROM (Erasable Programmable Read-Only Memory) devices contain ...
Description:
These EPROM (Erasable Programmable Read-Only Memory) devices contain the same chips and are programmed in the same way as their UV-eraseable counterparts. However as the package contains no window, they cannot be erased and re-programmed.
These EPROM (Erasable Programmable Read-Only Memory) devices contain ...
Description:
These EPROM (Erasable Programmable Read-Only Memory) devices contain the same chips and are programmed in the same way as their UV-eraseable counterparts. However as the package contains no window, they cannot be erased and re-programmed.