ESD Continuous Monitor 100 → 240 V ac, 12 → 24 V dc

  • RS Stock No. 841-0868
  • Mfr. Part No. CTC062-3-242-WW
  • Brand SCS
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): SG
Product Details

3M™ WS Aware Dual Workstation Monitor

3M WS Aware Dual Workstation Monitor provides continuous, uninterrupted monitoring of most grounding parameters on a workbench or in a tool, as well as high-frequency noise (EMI) on ground. The WS Aware Dual Workstation Monitor utilizes dual wrist straps for a continuous resistance check of the operator. Each operator’s body voltage is also continuously monitored.
For equipment, the WS Aware Dual Workstation Monitor, Model CTC061 provides continuous monitoring for two metal grounds (i.e. tools) and for two “soft” grounds (i.e. dissipative mats). The WS Aware Dual Workstation Monitor, Model CTC062 provides continuous monitoring for four metal grounds.

Specifications
Attribute Value
Supply Voltage 12 → 24 V dc, 100 → 240 V ac
Height 33 mm
Length 81mm
Width 57mm
Discontinued product
Related Products
Simple mounting using the fixing brackets (sold separately)Fixing ...
Description:
Simple mounting using the fixing brackets (sold separately)Fixing brackets will mount up to 3 beacons in sequence. Various adhesive stickers (sold separately) for marking indication on the beacon lens. Twin bulb version for enhanced safety in the event of single ...
The BC150 beacon has been approved for use ...
Description:
The BC150 beacon has been approved for use in potentially explosive atmospheres, hazardous areas and very harsh environmental conditions. Typical applications are Oil and Gas, On-shore & Offshore, Chemical, Petrochemical, Refineries & Marine locations, etc. This warning beacon has a ...
H57CX series of ultra-compact preset multi function counters/tachometers ...
Description:
H57CX series of ultra-compact preset multi function counters/tachometers provide complete functionality in a wide range of applications.Features and Benefits. • Three-colour display value red, green or orange (except H7CX-A11 models)• Increased character height and display segments (10 mm) • Simple ...
DIN 48 x 48 format4-digit counter with simple ...
Description:
DIN 48 x 48 format4-digit counter with simple presetting. Backlit two-tone LCD display. Counter is simple to program and easily integrated into standardised sections. Complies with all necessary European standards. Function selection via DIP switch. Protection rating IP66Functions: decimal point ...