Standard ESD Grounding Cord, 6.1m Coiled

  • RS Stock No. 838-1073
  • Mfr. Part No. 2371R
  • Brand SCS
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

3M Wrist Straps and Accessories

This range of wrist straps and wrist strap accessories are designed primarily for grounding people handling static sensitive electronic items. The series largely consists of wrist straps and grounding cords as well as accessories such as resistor cords and replacement cords and straps. The adjustable wrist straps are the front line of defence in all static control processes and provide the user a comfortable, custom fit.

Specifications
Attribute Value
Cord Type Standard
Termination Type Banana Plug
Cord Length 6.1m
Cord Style Coiled
Lead Resistance 1MΩ
Discontinued product
Related Products
The SCS ESD grounding cord is the 2300 ...
Description:
The SCS ESD grounding cord is the 2300 series, dual conductor coil card. It has 3.4mm right angle mono plug which is designed to use with dual wire wristband and dual wire continuous monitors. If one conductor is damaged, the ...
The SCS ESD grounding cord is the 2220 ...
Description:
The SCS ESD grounding cord is the 2220 series, wrist strap which is used with single-wire wrist straps. This cord is of black colour, highly durable with segmented strain relief and a single bundle of tinsel conductors laced for great ...
In every ESD (electrostatic discharge) environment grounding is ...
Description:
In every ESD (electrostatic discharge) environment grounding is essential for blocking ESD. This coiled cord from our own RS PRO brand will safely direct static electricity to the ground. This will protect workers and equipment in an environment where sensitive ...
A range of adjustable elastic wrist straps and ...
Description:
A range of adjustable elastic wrist straps and accessories from Menda. High visibility colour. Durable, lightweight fabric. Rapid retraction strength polyurethane coil cords. Superior resistor connection strain relief. Patented adjustment design eliminates exposed conductive "tails" of band. Improved snap design. ...