Low Profile ESD Grounding Cord 4mm, 1.83m Coiled

  • RS Stock No. 871-5214
  • Mfr. Part No. 09120
  • Brand Desco
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Jewel® Premium Wristband & Accessories

A range of adjustable elastic wrist straps and accessories from Menda.

High visibility colour
Durable, lightweight fabric
Rapid retraction strength polyurethane coil cords
Superior resistor connection strain relief
Patented adjustment design eliminates exposed conductive "tails" of band
Improved snap design
All bands have a 4mm snap stud
Longer lasting cord saves money
Lifetime warranty on our wristband stud and a lifetime limited warranty on cords
A range of accessories are available

Menda Wrist Bands and Cords

Specifications
Attribute Value
Cord Type Low Profile
Termination Type Banana Plug
Stud Size 4mm
Cord Length 1.83m
Cord Style Coiled
Lead Resistance 1MΩ
Discontinued product
Related Products
RS Pro ESD straight grounding cord is compatible ...
Description:
RS Pro ESD straight grounding cord is compatible with connecting turntables. The cord has no resistor plus has a diameter of 2.5 mm and is 1 m long. The grounding cord is complete with an M5 ring terminal at one ...
In every ESD (electrostatic discharge) environment grounding is ...
Description:
In every ESD (electrostatic discharge) environment grounding is essential for blocking ESD. This coiled cord from our own RS PRO brand will safely direct static electricity to the ground. This will protect workers and equipment in an environment where sensitive ...
This ground wire from RS features a straight ...
Description:
This ground wire from RS features a straight cord and a conical head with 1 megaohm resistor.The grounding wire's built-in 10 mm stud will connect the socket to an ESD safe mat and the low profile head prevents the cord ...
The 2300 range of wrist straps and accessories ...
Description:
The 2300 range of wrist straps and accessories has been designed primarily for grounding people handling static sensitive electronic items. The series largely consists of wrist straps and grounding cords as well as accessories such as resistor cords and replacement ...