Low Profile, Single Conductor ESD Grounding Cord 4mm Coiled

  • RS Stock No. 885-3192
  • Mfr. Part No. 09190
  • Brand Desco
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Jewel® MagSnap Wristband Single & Dual Wire

The MagSnap creates a superior electrical connection to eliminate intermittent failures of traditional snaps/sockets used in wrist straps.

New revolutionary magnetic interconnect technology
Medical grade stainless steel locking clasp
Non-flashing or scratching laminated insulator on all external surfaces
Available in single or dual wire systems
Superior resistor connection strain relief
Date Coded: Provided so that the lifespan of the product can be tracked and to ensure quality control
UL Listed

Menda Wrist Bands and Cords

Specifications
Attribute Value
Cord Type Low Profile, Single Conductor
Termination Type Magnetic Snap - Banana Jack
Stud Size 4mm
Cord Style Coiled
Lead Resistance 1MΩ
Discontinued product
Related Products
RS Pro EPA ground cords are used to ...
Description:
RS Pro EPA ground cords are used to make electrical connections between ground points and the EPA ground facility. The cord is insulated and the built-in socket fits a 10 mm stud on a mat. A 1 megohm resistor is ...
The SCS ESD grounding cord is the 2300 ...
Description:
The SCS ESD grounding cord is the 2300 series, dual conductor coil card. It has 3.4mm right angle mono plug which is designed to use with dual wire wristband and dual wire continuous monitors. If one conductor is damaged, the ...
The SCS ESD grounding cord is the 2220 ...
Description:
The SCS ESD grounding cord is the 2220 series, wrist strap which is used with single-wire wrist straps. This cord is of black colour, highly durable with segmented strain relief and a single bundle of tinsel conductors laced for great ...
In every ESD (electrostatic discharge) environment grounding is ...
Description:
In every ESD (electrostatic discharge) environment grounding is essential for blocking ESD. This coiled cord from our own RS PRO brand will safely direct static electricity to the ground. This will protect workers and equipment in an environment where sensitive ...