Dual Conductor ESD Grounding Cord, 6 (nom.) ft, 8.5 (max.) ft Right Angle

  • RS Stock No. 885-3495
  • Mfr. Part No. 19880
  • Brand Desco
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

MagSnap 360

MagSnap 360 Dual wire wrist strap from Menda. The dual wire wrist strap allows for 360° rotation between the wristband and the cord. This reduces strain on the operator's wrist, promoting comfort and freedom of movement. The MagSnap creates a superior electrical connection to eliminate intermittent failures in traditional snap connections using springs. It extends the lifespan of the wrist strap maintaining a 1-5 pound perpendicular breakaway force to prevent accidental disconnects.

Magnetic connection between wrist band and coil cord
360° rotation between wrist band and coil cord
Date Coded: Provided so that the lifespan of the product may tracked and to ensure quality control
New magnetic connection between wrist band and coil cord
Medical grade series stainless steel backplate and links
Creates a more reliable path to ground for the operator and is ideal for use with low voltage style monitors
UL Listed

Menda Wrist Bands and Cords

Specifications
Attribute Value
Cord Type Dual Conductor
Termination Type Magnetic Snap - 3.5 mm Phono Plug
Cord Length 6 (nom.) ft, 8.5 (max.) ft
Cord Style Right Angle
Lead Resistance 1MΩ
Discontinued product
Related Products
The SCS ESD grounding cord is the 2220 ...
Description:
The SCS ESD grounding cord is the 2220 series, wrist strap which is used with single-wire wrist straps. This cord is of black colour, highly durable with segmented strain relief and a single bundle of tinsel conductors laced for great ...
RS Pro ESD straight grounding cord is compatible ...
Description:
RS Pro ESD straight grounding cord is compatible with connecting turntables. The cord has no resistor plus has a diameter of 2.5 mm and is 1 m long. The grounding cord is complete with an M5 ring terminal at one ...
In every ESD (electrostatic discharge) environment grounding is ...
Description:
In every ESD (electrostatic discharge) environment grounding is essential for blocking ESD. This coiled cord from our own RS PRO brand will safely direct static electricity to the ground. This will protect workers and equipment in an environment where sensitive ...
This ground wire from RS features a straight ...
Description:
This ground wire from RS features a straight cord and a conical head with 1 megaohm resistor.The grounding wire's built-in 10 mm stud will connect the socket to an ESD safe mat and the low profile head prevents the cord ...