Sole Grounded Shoe Grounder

  • RS Stock No. 885-3063
  • Mfr. Part No. 07502
  • Brand Desco
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Menda Sole Grounder

Desco's sole grounders are designed for use on standard shoes. They are available in three sizes and can be easily adjusted to fit the individual wearer. Sole grounders have a lining that prevents marring on white or light coloured shoes. Models 07507, 07508, and 07509 also have a non-marring exterior to prevent marks on floors. Sole grounders have a moulded exterior 2 megohm resistor.

Large contact area on ball of Foot
Tear resistant rubber – increases service life
Velcro® stretch hook & loop fastening system
30" Long, 8 conductive strand nylon polyester grounding tab
2 Megohm series resistor
UL Listed
Date Coded: Provides lot traceability to ensure quality control and tracking information

Specifications
Attribute Value
Type Sole Grounded
Non Marking Yes
Quantity Included 1
Resistance 2mΩ
Discontinued product
Related Products
RS Pro Stat-A-Rest Foot Grounders are designed to ...
Description:
RS Pro Stat-A-Rest Foot Grounders are designed to convert a non-ESD footwear to footwear that provides a path to ground and doesn’t generate a charge. Pro Stat-A-Rest are easier to install than the most foot grounders, and designed to be ...
The SCS heel grounder is designed to effectively ...
Description:
The SCS heel grounder is designed to effectively ground mobile personnel when they are in contact with conductive and dissipative flooring. The conductive, no-slip outer sole provides a reliable static ground. The function of the shoe grounding assembly depends upon ...
Special design non-marking. Integral 1MΩ resistor. Comfortable, elastic ...
Description:
Special design non-marking. Integral 1MΩ resistor. Comfortable, elastic adjustment strap. Quik-lok design for easy fitting. Non-carbon material stops scuffing.
Economical disposable heel grounder, ideal for visitors. Designed ...
Description:
Economical disposable heel grounder, ideal for visitors. Designed for single use. Comfortable and easy to fit. Suitable for all high heel and flat shoe types. Made from conductive nylon. Self adhesive strip adheres to heel.