Fabric Wrist Band Adjustable Blue/White

  • RS Stock No. 841-0913
  • Mfr. Part No. WBB-AFWS
  • Brand SCS
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

3M Wrist Straps and Accessories

This range of wrist straps and wrist strap accessories are designed primarily for grounding people handling static sensitive electronic items. The series largely consists of wrist straps and grounding cords as well as accessories such as resistor cords and replacement cords and straps. The adjustable wrist straps are the front line of defence in all static control processes and provide the user a comfortable, custom fit.

Specifications
Attribute Value
Wrist Strap Size Adjustable
Lead Resistance 1MΩ
Band Colour Blue
Band Material Elastic
Discontinued product
Related Products
A range of adjustable elastic wrist straps and ...
Description:
A range of adjustable elastic wrist straps and accessories from Menda. High visibility colour. Durable, lightweight fabric. Rapid retraction strength polyurethane coil cords. Superior resistor connection strain relief. Patented adjustment design eliminates exposed conductive "tails" of band. Improved snap design. ...
This adjustable, elastic, anti static wrist strap with ...
Description:
This adjustable, elastic, anti static wrist strap with coiled cord set from RS combines value with safety and quality in this British-made set. No metal to skin contact making this the ideal choice for those with skin allergies. Elasticated, fabric ...
The premium metal expansion wrist strap from Menda. ...
Description:
The premium metal expansion wrist strap from Menda. The wrist strap ensures reliable path to ground connection to spring loaded 4 mm stainless steel constant contact coil cord snap. Adjustment band changes quickly and easily to any size, designed not ...
A range of adjustable elastic wrist straps and ...
Description:
A range of adjustable elastic wrist straps and accessories from Menda. High visibility colour. Durable, lightweight fabric. Rapid retraction strength polyurethane coil cords. Superior resistor connection strain relief. Patented adjustment design eliminates exposed conductive "tails" of band. Improved snap design. ...