Wrist Strap,MagSnap,Onyx,6ft cord

  • RS Stock No. 871-5097
  • Mfr. Part No. 09184
  • Brand Desco
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): US
Product Details

Jewel® MagSnap Wristband Single & Dual Wire

The MagSnap creates a superior electrical connection to eliminate intermittent failures of traditional snaps/sockets used in wrist straps.

New revolutionary magnetic interconnect technology
Medical grade stainless steel locking clasp
Non-flashing or scratching laminated insulator on all external surfaces
Available in single or dual wire systems
Superior resistor connection strain relief
Date Coded: Provided so that the lifespan of the product can be tracked and to ensure quality control
UL Listed

Menda Wrist Bands and Cords

Specifications
Attribute Value
Cord Length 1.83m
Lead Resistance 1MΩ
Discontinued product
Related Products
The SCS anti-static wrist strap is a single ...
Description:
The SCS anti-static wrist strap is a single wire thermoplastic wristband. It has zipper style latching mechanism so it adjusts to most of the wrist sizes. • 360° protection• Custom fit• Durable• Easy to use and clean• No adjustment required• ...
This adjustable, anti static wrist strap from RS ...
Description:
This adjustable, anti static wrist strap from RS is designed for use with a coiled cord (not included) and features a one megohm current limiting resistor which meets the standards of EN 61340-5-1 Personnel Grounding requirements, tested per ANSI/ESD S1.1. ...
This range of wrist straps and wrist strap ...
Description:
This range of wrist straps and wrist strap accessories are designed primarily for grounding people handling static sensitive electronic items. The series largely consists of wrist straps and grounding cords as well as accessories such as resistor cords and replacement ...
This range of wrist straps and wrist strap ...
Description:
This range of wrist straps and wrist strap accessories are designed primarily for grounding people handling static sensitive electronic items. The series largely consists of wrist straps and grounding cords as well as accessories such as resistor cords and replacement ...